JPY | USD

Photo Not Available
115-93-648-41-001000 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
56 1,783.32143 ¥99,866

Submit a request for quotation on quantities greater than those displayed.

115-93-648-41-001000

Datasheet
Digi-Key Part Number 11593-64841001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 115-93-648-41-001000
Copy  
Description CONN IC DIP SOCKET 48POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 115
Packaging Tube 
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.108" (2.74mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

151-10-648-00-011000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

¥2,811.92857 Details

153-10-648-00-001000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

¥2,804.83929 Details

151-10-648-00-010000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

¥2,242.62500 Details

151-10-648-00-009000

CONN HDR DIP POST 48POS GOLD

Mill-Max Manufacturing Corp.

¥2,107.12500 Details
Additional Resources
Standard Package 8
Other Names 11593-64841001000
1159364841001000