JPY | USD

Photo Not Available
104-13-624-41-770000 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
64 1,784.51563 ¥114,209

Submit a request for quotation on quantities greater than those displayed.

104-13-624-41-770000

Datasheet
Digi-Key Part Number 10413-62441770000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 104-13-624-41-770000
Copy  
Description CONN IC DIP SOCKET 24POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 104 Series (metric)
104 Series (in.)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 104
Packaging Tube 
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Press-Fit
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 10.0µin (0.25µm)
Contact Material - Post Brass Alloy
Housing Material Thermoplastic
Operating Temperature -
Termination Post Length 0.175" (4.45mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

142-10-624-00-594000

CONN HDR DIP POST 24POS GOLD

Mill-Max Manufacturing Corp.

¥2,716.57813 Details

142-90-624-00-594000

CONN HDR DIP POST 24POS TIN-LEAD

Mill-Max Manufacturing Corp.

¥2,378.82813 Details

151-10-624-00-011000

CONN HDR DIP POST 24POS GOLD

Mill-Max Manufacturing Corp.

¥2,020.82813 Details

153-10-624-00-001000

CONN HDR DIP POST 24POS GOLD

Mill-Max Manufacturing Corp.

¥2,016.73438 Details

142-10-624-00-593000

CONN HDR DIP POST 24POS GOLD

Mill-Max Manufacturing Corp.

¥1,926.01563 Details

142-10-624-00-592000

CONN HDR DIP POST 24POS GOLD

Mill-Max Manufacturing Corp.

¥1,910.92188 Details
Additional Resources
Standard Package 16
Other Names 10413-62441770000
1041362441770000