Photo Not Available
0490-0-15-80-07-27-04-0 Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Press-Fit
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 132.27900 ¥132,279

Submit a request for quotation on quantities greater than those displayed.

0490-0-15-80-07-27-04-0

Datasheet
Digi-Key Part Number 0490-0-15-80-07-27-04-0-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 0490-0-15-80-07-27-04-0
Copy  
Description CONN PIN RCPT
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Press-Fit

Copy  
Customer Reference
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0490
Packaging Bulk 
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 0.505" (12.83mm)
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Pin Hole Diameter 0.107" (2.72mm)
Mounting Hole Diameter 0.144" (3.66mm)
Flange Diameter 0.156" (3.96mm)
Tail Diameter 0.060" (1.52mm)
Socket Depth 0.220" (5.59mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
Base Part Number 0490-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500