JPY | USD
Favorite

MWT-173 RF Mosfet MESFET 5V 240mA 100MHz ~ 12GHz 10dB 300mW 73
Price & Procurement
738 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 3,468.00000 ¥3,468
10 3,198.80000 ¥31,988
25 3,055.04000 ¥76,376
100 2,731.60000 ¥273,160
250 2,605.80000 ¥651,450

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1203-1033-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥2,480.00200
  • Digi-Reel®  : 1203-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®

MWT-173

Datasheet
Digi-Key Part Number 1203-1033-1-ND
Copy  
Manufacturer

Microwave Technology Inc.

Copy  
Manufacturer Part Number MWT-173
Copy  
Description FET RF 5V 12GHZ PKG 73
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mosfet MESFET 5V 240mA 100MHz ~ 12GHz 10dB 300mW 73

Copy  
Customer Reference
Documents & Media
Datasheets MWT-1
HTML Datasheet MWT-1
Product Attributes
Type Description Select All
Categories
Manufacturer Microwave Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type MESFET
Frequency 100MHz ~ 12GHz
Gain 10dB
Voltage - Test 5V
Current Rating (Amps) 240mA
Noise Figure 2dB
Current - Test 240mA
Power - Output 300mW
Voltage - Rated 5V
Package / Case Nonstandard SMD
Supplier Device Package 73
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MWT-773

FET RF 5V 26GHZ PKG 73

Microwave Technology Inc.

¥3,015.00000 Details

MWT-A973

FET RF 5V 18GHZ PKG 73

Microwave Technology Inc.

¥3,785.00000 Details

CGHV1F025S

RF MOSFET HEMT 40V 12DFN

Cree/Wolfspeed

¥9,383.00000 Details
Additional Resources
Standard Package 1
Other Names 1203-1033-1