JPY | USD
Favorite

Price & Procurement
26,738 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.40000 ¥824
100 58.65000 ¥5,865
500 49.71000 ¥24,855
1,000 40.49400 ¥40,494

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UPS140E3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥39.93567
  • Cut Tape (CT)  : UPS140E3/TR7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,738 - Immediate
  • Unit Price: ¥93.00000

UPS140E3/TR7

Datasheet
Digi-Key Part Number UPS140E3/TR7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UPS140E3/TR7
Copy  
Description DIODE SCHOTTKY 40V 1A POWERMITE1
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount Powermite 1 (DO216-AA)

Copy  
Customer Reference
Documents & Media
Datasheets UPS140e3
HTML Datasheet UPS140e3
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 40V
Capacitance @ Vr, F 70pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package Powermite 1 (DO216-AA)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number UPS140
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4011CFE#PBF

IC BATT CHARGER HIEFF 20TSSOP

Analog Devices Inc.

¥1,280.00000 Details

LT3580EMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

¥586.00000 Details

DRQ74-150-R

INDUCT ARRAY 2 COIL 16.09UH SMD

Eaton - Electronics Division

¥201.00000 Details

LT3580IMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

¥700.00000 Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

¥32.00000 Details

LT3580IMS8E#TRPBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

¥718.00000 Details
Additional Resources
Standard Package 1
Other Names UPS140E3/TR7DKR
UPS140E3DKR
UPS140E3DKR-ND