JPY | USD

In Stock: 2
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,782.00000 ¥1,782

Submit a request for quotation on quantities greater than those displayed.

MSCD60-12

Datasheet
Digi-Key Part Number MSCD60-12-ND
Copy  
Manufacturer

Microsemi Corporation

Copy  
Manufacturer Part Number MSCD60-12
Copy  
Description DIODE MODULE 1.2KV 60A D1
Copy  
Detailed Description

Diode Array 1 Pair Series Connection Standard 1200V 60A Chassis Mount D1

Copy  
Customer Reference
Documents & Media
Datasheets MSK,MSA,MSC_D60
PCN Obsolescence/ EOL Mult Device EOL Mar/2017
HTML Datasheet MSK,MSA,MSC_D60
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Bulk 
Part Status Obsolete
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) (per Diode) 60A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 200A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5mA @ 1200V
Mounting Type Chassis Mount
Package / Case D1
Supplier Device Package D1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1