MT25QL128ABA1EW7-0SIT TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz 8-WPDFN (6x5)(MLP8)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 541.00000 ¥541
10 490.60000 ¥4,906
25 479.92000 ¥11,998
50 477.32000 ¥23,866
100 427.97000 ¥42,797
250 426.41600 ¥106,604
500 410.83600 ¥205,418
1,000 390.57900 ¥390,579

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 557-1791-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥367.49100
  • Cut Tape (CT)  : 557-1791-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥541.00000
  • Tube  : 557-1790-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

MT25QL128ABA1EW7-0SIT TR

Datasheet
Digi-Key Part Number 557-1791-6-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT25QL128ABA1EW7-0SIT TR
Copy  
Description IC FLASH 128MBIT SPI 8WPDFN
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz 8-WPDFN (6x5)(MLP8)

Copy  
Customer Reference
Documents & Media
Datasheets MT25QL128AB
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI
Clock Frequency 133MHz
Write Cycle Time - Word, Page 8ms, 2.8ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WPDFN (6x5)(MLP8)
Base Part Number MT25QL128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT25QL128ABA1ESE-0SIT TR

IC FLASH 128MBIT SPI 133MHZ 8SO

Micron Technology Inc.

¥541.00000 Details

MT25QL256ABA1EW7-0SIT TR

IC FLASH 256MBIT SPI 8WPDFN

Micron Technology Inc.

¥786.00000 Details

DLW31SN222SQ2L

CMC 200MA 2LN 2.2KOHM SMD

Murata Electronics

¥132.00000 Details

TMP36GRTZ-REEL7

SENSOR ANALOG -40C-125C SOT23-5

Analog Devices Inc.

¥216.00000 Details

0685T5000-01

FUSE BOARD MNT 5A 63VAC/VDC 1206

Bel Fuse Inc.

¥33.00000 Details

DRV8837CDSGR

IC HALF-BRIDGE DRVR PWM 8WSON

Texas Instruments

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 557-1791-6