JPY | USD

VC-820-9001-114M285000 114.285MHz XO (Standard) CMOS Oscillator Enable/Disable 4-SMD, No Lead
Price & Procurement
478 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
25 177.92000 ¥4,448

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

VC-820-9001-114M285000

Datasheet
Digi-Key Part Number 150-VC-820-9001-114M285000CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number VC-820-9001-114M285000
Copy  
Description CRYSTAL CMOS 114.285MHZ SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

114.285MHz XO (Standard) CMOS Oscillator Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets VC-820
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series VC-820
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 114.285MHz
Function Enable/Disable
Output CMOS
Voltage - Supply -
Frequency Stability -
Absolute Pull Range (APR) -
Operating Temperature -
Spread Spectrum Bandwidth -
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 5µA
Base Part Number VC-820
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 150-VC-820-9001-114M285000CT