JPY | USD

TN2130K1-G N-Channel 300V 85mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23)
Price & Procurement
3,061 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
25 34.32000 ¥858
100 32.32000 ¥3,232

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TN2130K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥32.31900
  • Digi-Reel®  : TN2130K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,061 - Immediate
  • Unit Price: Digi-Reel®

TN2130K1-G

Datasheet
Digi-Key Part Number TN2130K1-GCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TN2130K1-G
Copy  
Description MOSFET N-CH 300V 85MA TO236AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 300V 85mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 85mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Rds On (Max) @ Id, Vgs 25Ohm @ 120mA, 4.5V
Vgs(th) (Max) @ Id 2.4V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 360mW (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB (SOT23)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number TN2130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3J328R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

¥51.00000 Details

RF4E110GNTR

MOSFET N-CH 30V 11A HUML2020L8

Rohm Semiconductor

¥60.00000 Details

BSZ0506NSATMA1

MOSFET N-CH 30V 15A/40A TSDSON

Infineon Technologies

¥124.00000 Details

TP5335K1-G

MOSFET P-CH 350V 85MA TO236AB

Microchip Technology

¥58.00000 Details

BC856A-TP

TRANS PNP 65V 0.1A SOT-23

Micro Commercial Co

¥17.00000 Details

DN3135K1-G

MOSFET N-CH 350V 72MA SOT23-3

Microchip Technology

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names TN2130K1-GCT