JPY | USD

TC72-3.3MUATR Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
Price & Procurement
4,795 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
25 94.72000 ¥2,368
100 85.24000 ¥8,524

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TC72-3.3MUATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥85.23760
  • Digi-Reel®  : TC72-3.3MUADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,795 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TC72-3.3MUA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,173 - Immediate
  • Unit Price: ¥115.00000

TC72-3.3MUATR

Datasheet
Digi-Key Part Number TC72-3.3MUACT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC72-3.3MUATR
Copy  
Description SENSOR DIGITAL -55C-125C 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.65V ~ 5.5V
Resolution 9 b
Features One-Shot, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -40°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number TC72
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TC72-3.3MUACT