JPY | USD

SST26VF020AT-80E/MF FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 80MHz 8-WDFN (5x6)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
25 120.76000 ¥3,019
100 116.02000 ¥11,602

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SST26VF020AT-80E/MF

Datasheet
Digi-Key Part Number 150-SST26VF020AT-80E/MFCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number SST26VF020AT-80E/MF
Copy  
Description IC FLSH 2MBIT SPI/QUAD I/O 8WDFN
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 80MHz 8-WDFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets SST26VF020A~
PCN Design/Specification SST26VF020A 01/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SST26 SQI®
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 2Mb (256K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 80MHz
Write Cycle Time - Word, Page 1.5ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WDFN (5x6)
Base Part Number SST26VF020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-SST26VF020AT-80E/MFCT