JPY | USD

PIC32CM6408MC00048T-I/U5B PIC PIC® 32CM Microcontroller IC 32-Bit 64KB (64K x 8) FLASH 48-VQFN (7x7)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 308.00000 ¥308
25 283.56000 ¥7,089
100 256.59000 ¥25,659

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC32CM6408MC00048T-I/U5B

Datasheet
Digi-Key Part Number 150-PIC32CM6408MC00048T-I/U5BCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC32CM6408MC00048T-I/U5B
Copy  
Description IC MCU 32BIT 64KB FLASH 48VQFN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

PIC PIC® 32CM Microcontroller IC 32-Bit 64KB (64K x 8) FLASH 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32CM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 32-Bit
Speed -
Connectivity -
Peripherals -
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) -
Data Converters -
Oscillator Type -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Wettable Flank
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number PIC32CM6408MC00048
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PIC32CM1216MC00048T-I/U5B

IC MCU 32BIT 128KB FLASH 48VQFN

Microchip Technology

¥322.00000 Details
Additional Resources
Standard Package 1
Other Names 150-PIC32CM6408MC00048T-I/U5BCT