JPY | USD

PIC24FJ64GP205-E/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 48-TQFP (7x7)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 265.00000 ¥265
25 242.36000 ¥6,059
100 220.55000 ¥22,055

Submit a request for quotation on quantities greater than those displayed.

PIC24FJ64GP205-E/PT

Datasheet
Digi-Key Part Number 150-PIC24FJ64GP205-E/PT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ64GP205-E/PT
Copy  
Description IC MCU 16BIT 64KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging Tray 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT
Number of I/O 39
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 14x12b SAR
Oscillator Type External, Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number PIC24FJ64GP205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 250
Other Names 150-PIC24FJ64GP205-E/PT