JPY | USD

PIC24FJ64GL302T-I/MV PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-UQFN (4x4)
Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
25 224.52000 ¥5,613
100 202.70000 ¥20,270

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC24FJ64GL302T-I/MV

Datasheet
Digi-Key Part Number 150-PIC24FJ64GL302T-I/MVCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ64GL302T-I/MV
Copy  
Description IC MCU 16BIT 64KB FLASH 28UQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-UQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets PIC24FJ128GL306 Family
Featured Product Ticket Vending Machine
Errata PIC24FJ128GL306 Family Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 24F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 9x10/12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-UQFN (4x4)
Base Part Number PIC24FJ64GL302
 
Additional Resources
Standard Package 1
Other Names 150-PIC24FJ64GL302T-I/MVCT