JPY | USD

PIC24FJ64GL302T-I/ML PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-QFN (6x6)
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
25 221.96000 ¥5,549
100 201.42000 ¥20,142

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC24FJ64GL302T-I/ML

Datasheet
Digi-Key Part Number 150-PIC24FJ64GL302T-I/MLCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ64GL302T-I/ML
Copy  
Description IC MCU 16BIT 64KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-QFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets PIC24FJ128GL306 Family
Featured Product Ticket Vending Machine
PCN Assembly/Origin Bond Wire 23/Oct/2020
Errata PIC24FJ128GL306 Family Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 24F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 9x10/12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC24FJ64GL302
 
Additional Resources
Standard Package 1
Other Names 150-PIC24FJ64GL302T-I/MLCT