JPY | USD

PIC24FJ32GP205T-I/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 48-TQFP (7x7)
Price & Procurement
3,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 222.00000 ¥222
25 203.96000 ¥5,099
100 184.74000 ¥18,474

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC24FJ32GP205T-I/PT

Datasheet
Digi-Key Part Number 150-PIC24FJ32GP205T-I/PTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ32GP205T-I/PT
Copy  
Description IC MCU 16BIT 32KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets PIC24FJ64GP205/GU205 Family~
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT
Number of I/O 39
Program Memory Size 32KB (11K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 14x12b SAR
Oscillator Type External, Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number PIC24FJ32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-PIC24FJ32GP205T-I/PTCT