JPY | USD

PIC24FJ128GL306-E/MR PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
320 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
25 304.72000 ¥7,618
100 276.07000 ¥27,607

Submit a request for quotation on quantities greater than those displayed.

PIC24FJ128GL306-E/MR

Datasheet
Digi-Key Part Number 150-PIC24FJ128GL306-E/MR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ128GL306-E/MR
Copy  
Description IC MCU 16BIT 128KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 24F
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 17x10/12b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number PIC24FJ128GL306
 
Additional Resources
Standard Package 40
Other Names 150-PIC24FJ128GL306-E/MR