JPY | USD

PIC24FJ128GL302T-I/SO PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 28-SOIC
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277.00
25 253.88000 ¥6,347.00
100 230.79000 ¥23,079.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

PIC24FJ128GL302T-I/SO

Datasheet
Digi-Key Part Number 150-PIC24FJ128GL302T-I/SODKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ128GL302T-I/SO
Copy  
Description IC MCU 16BIT 128KB FLASH 28SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC Automotive, AEC-Q100, PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 28-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 24F
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 21
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 9x10/12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number PIC24FJ128GL302
 
Additional Resources
Standard Package 1
Other Names 150-PIC24FJ128GL302T-I/SODKR