JPY | USD

PIC18F45Q43T-I/MP PIC PIC® XLP™ 18F Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 40-QFN (5x5)
Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
25 174.48000 ¥4,362
100 157.80000 ¥15,780

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC18F45Q43T-I/MP

Digi-Key Part Number 150-PIC18F45Q43T-I/MPCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC18F45Q43T-I/MP
Copy  
Description IC MCU 8BIT 32KB FLASH 40QFN
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

PIC PIC® XLP™ 18F Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 40-QFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 35x12b; D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
Base Part Number PIC18F45Q43
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 150-PIC18F45Q43T-I/MPCT