JPY | USD
Favorite

PIC18F26K83T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Price & Procurement
3,748 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 240.00000 ¥240
25 220.84000 ¥5,521
100 199.08000 ¥19,908

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K83T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: ¥199.08286
  • Tube  : PIC18F26K83-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: ¥238.00000

PIC18F26K83T-I/SS

Datasheet
Digi-Key Part Number PIC18F26K83T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K83T-I/SS
Copy  
Description IC MCU 8BIT 64KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity CANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 24x12b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC18F26K83
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PIC18F26K80-I/SS

IC MCU 8BIT 64KB FLASH 28SSOP

Microchip Technology

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K83T-I/SSCT