JPY | USD
Favorite

PIC18F26K80T-I/MM PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN-S (6x6)
Price & Procurement
4,800 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
25 335.80000 ¥8,395
100 303.47000 ¥30,347

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K80T-I/MMTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: ¥303.47500
  • Tube  : PIC18F26K80-I/MM-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,249 - Immediate
  • Unit Price: ¥360.00000

PIC18F26K80T-I/MM

Datasheet
Digi-Key Part Number PIC18F26K80T-I/MMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K80T-I/MM
Copy  
Description IC MCU 8BIT 64KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN-S (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN-S (6x6)
Base Part Number PIC18F26K80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,881.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

¥20,281.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,522.00000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

¥58,922.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

¥76,803.00000 Details
You May Also Be Interested In

PIC18F26K80-I/MM

IC MCU 8BIT 64KB FLASH 28QFN

Microchip Technology

¥360.00000 Details

LTM8020EV#PBF

DC DC CONVERTER 1.25-5V 200MA

Linear Technology/Analog Devices

¥1,423.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K80T-I/MMCT