JPY | USD
Favorite

PIC18F26K22T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Price & Procurement
3,194 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 308.00000 ¥308
25 282.72000 ¥7,068
100 256.16000 ¥25,616

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K22T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: ¥254.00333
  • Tube  : PIC18F26K22-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,297 - Immediate
  • Unit Price: ¥300.00000

PIC18F26K22T-I/SS

Datasheet
Digi-Key Part Number PIC18F26K22T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K22T-I/SS
Copy  
Description IC MCU 8BIT 64KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC18F26K22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,730.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

¥20,110.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,045.00000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

¥58,425.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

¥76,155.00000 Details
You May Also Be Interested In

PIC18F26K22-I/SP

IC MCU 8BIT 64KB FLASH 28SDIP

Microchip Technology

¥326.00000 Details

MIC2026-2YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

¥114.00000 Details

MINISMDC110F/24-2

PTC RESET FUSE 24V 1.1A 1812

Littelfuse Inc.

¥72.00000 Details

LM22676MRE-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥553.00000 Details

SMD291ST2CC6

TACK FLUX 6 PACK, 2CC TUBES

Chip Quik Inc.

¥1,699.00000 Details

MAX3232CUE+T

IC TRANSCEIVER FULL 2/2 16TSSOP

Maxim Integrated

¥453.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K22T-I/SSCT