JPY | USD
Favorite

PIC18F26K20T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP
Price & Procurement
2,741 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
25 245.76000 ¥6,144
100 222.70000 ¥22,270

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F26K20T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: ¥222.70143
  • Tube  : PIC18F26K20-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 991 - Immediate
  • Unit Price: ¥262.00000

PIC18F26K20T-I/SS

Datasheet
Digi-Key Part Number PIC18F26K20T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F26K20T-I/SS
Copy  
Description IC MCU 8BIT 64KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number PIC18F26K20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164112

VOLTAGE LIMITER MPLAB ICD2 VPP

Microchip Technology

¥1,385.00000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,881.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

¥20,281.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,522.00000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

¥58,922.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

¥76,803.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F26K20T-I/SSCT