JPY | USD
Favorite

PIC18F24K20T-I/ML PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
Price & Procurement
2,455 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 228.00000 ¥228
25 209.36000 ¥5,234
100 189.93000 ¥18,993

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F24K20T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥189.93000
  • Tube  : PIC18F24K20-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: ¥223.00000

PIC18F24K20T-I/ML

Datasheet
Digi-Key Part Number PIC18F24K20T-I/MLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F24K20T-I/ML
Copy  
Description IC MCU 8BIT 16KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F24K20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,730.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

¥20,110.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,045.00000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

¥58,425.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

¥76,155.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F24K20T-I/MLCT