JPY | USD

PIC18F15Q41T-I/SO PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 20-SOIC
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
25 156.56000 ¥3,914
100 142.06000 ¥14,206

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC18F15Q41T-I/SO

Digi-Key Part Number 150-PIC18F15Q41T-I/SOCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC18F15Q41T-I/SO
Copy  
Description IC MCU 8BIT 32KB FLASH 20SOIC
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 20-SOIC

Copy  
Customer Reference
Documents & Media
Featured Product PIC18F-Q41 Sensor Interface Microcontrollers
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 17x12b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number PIC18F15Q41
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-PIC18F15Q41T-I/SOCT