JPY | USD
Favorite

PIC18F14K22T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-SSOP
Price & Procurement
7,978 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
25 188.08000 ¥4,702
100 170.78000 ¥17,078

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F14K22T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 6,400 - Immediate
  • Unit Price: ¥170.77625
  • Tube  : PIC18F14K22-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: ¥200.00000

PIC18F14K22T-I/SS

Datasheet
Digi-Key Part Number PIC18F14K22T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F14K22T-I/SS
Copy  
Description IC MCU 8BIT 16KB FLASH 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC18F14K22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

¥3,114.00000 Details

AC244033

EXTENSION PAK PIC18F14K22-ICE

Microchip Technology

¥5,769.00000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,881.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

¥20,281.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,522.00000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

¥58,922.00000 Details
You May Also Be Interested In

IRFZ44ESTRLPBF

MOSFET N-CH 60V 48A D2PAK

Infineon Technologies

¥149.00000 Details

LM2575SX-5.0/NOPB

IC REG BUCK 5V 1A TO263-5

Texas Instruments

¥340.00000 Details

KBU8J-E4/51

BRIDGE RECT 1PHASE 600V 8A KBU

Vishay Semiconductor Diodes Division

¥437.00000 Details

SST 5

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Bel Fuse Inc.

¥77.00000 Details

CX-1612C

AUDIO MAGNETIC IND 8-16V TH

CUI Devices

¥269.00000 Details

7M-10.000MAHV-T

CRYSTAL 10.0000MHZ 8PF SMD

TXC CORPORATION

¥76.00000 Details
Additional Resources
Standard Package 1
Other Names PIC18F14K22T-I/SSCT