JPY | USD

PIC16LF15356T-I/ML PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172.00
25 158.08000 ¥3,952.00
100 143.20000 ¥14,320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC16LF15356T-I/ML

Datasheet
Digi-Key Part Number PIC16LF15356T-I/MLCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16LF15356T-I/ML
Copy  
Description IC MCU 8BIT 28KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 224 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 24x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC16LF15356
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PIC16LF15356-I/ML

IC MCU 8BIT 28KB FLASH 28QFN

Microchip Technology

¥170.00000 Details

PIC16LF15356T-I/SO

IC MCU 8BIT 28KB FLASH 28SOIC

Microchip Technology

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names PIC16LF15356T-I/MLCT