JPY | USD
Favorite

PIC16F690T-I/SS PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-SSOP
Price & Procurement
1,864 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC16F690-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,823 - Immediate
  • Unit Price: ¥202.00000
  • Tape & Reel (TR)  : PIC16F690T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥207.70000
  • Digi-Reel®  : PIC16F690T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®

PIC16F690T-I/SS

Datasheet
Digi-Key Part Number PIC16F690T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F690T-I/SS
Copy  
Description IC MCU 8BIT 7KB FLASH 20SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16F690
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC16F690DM-PCTLHS

BOARD DEMO PICTAIL HUMIDITY SNSR

Microchip Technology

¥5,769.00000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

¥17,881.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

¥56,522.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

¥76,803.00000 Details
Additional Resources
Standard Package 1
Other Names PIC16F690T-I/SSCT