JPY | USD
Favorite

PD70224ILQ-TR OR Controller Bridge Rectifier N-Channel Bridge (2) 40-QFN (6x8)
Price & Procurement
330 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
25 265.40000 ¥6,635
100 256.74000 ¥25,674

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PD70224ILQ-TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥256.74000
  • Cut Tape (CT)  : PD70224ILQ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: ¥318.00000

PD70224ILQ-TR

Datasheet
Digi-Key Part Number PD70224ILQ-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD70224ILQ-TR
Copy  
Description IC BRIDGE RECT FET BASED 40MLPQ
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

OR Controller Bridge Rectifier N-Channel Bridge (2) 40-QFN (6x8)

Copy  
Documents & Media
Datasheets PD70224
Featured Product PD Chip Product Line
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Bridge Rectifier
FET Type N-Channel
Ratio - Input:Output Bridge (2)
Internal Switch(s) Yes
Current - Output (Max) 1.5A
Current - Supply 900µA
Voltage - Supply 57V (Max)
Applications Power Over Ethernet (PoE)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, 32 Leads
Supplier Device Package 40-QFN (6x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FDMQ8205

IC OR CTRLR BRIDGE RECT 12MLP

ON Semiconductor

¥346.00000 Details

PD70201ILQ-TR

IC POE CNTRL 1 CHANNEL 32QFN

Microchip Technology

¥198.00000 Details

PD70210AILD-TR

IC POE CNTRL 1 CHANNEL 16DFN

Microchip Technology

¥185.00000 Details

SMAJ58A-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

¥43.00000 Details

ABM8G-25.000MHZ-4Y-T3

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

¥89.00000 Details

AT4181

TOGGLE FULL BOOT BLACK

NKK Switches

¥368.00000 Details
Additional Resources
Standard Package 1
Other Names PD70224ILQ-DKR