PAC1720-1-AIA-TR Current Monitor Regulator High-Side 10-DFN (3x3)
Price & Procurement
4,465 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 134.00000 ¥134
25 130.40000 ¥3,260

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAC1720-1-AIA-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 4,465 - Immediate
  • Unit Price: ¥130.39760
  • Cut Tape (CT)  : PAC1720-1-AIA-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,465 - Immediate
  • Unit Price: ¥134.00000

PAC1720-1-AIA-TR

Datasheet
Digi-Key Part Number PAC1720-1-AIA-DKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PAC1720-1-AIA-TR
Copy  
Description IC CURRENT SENSE MON DUAL 10VDFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Current Monitor Regulator High-Side 10-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets PAC1710,20 Datasheet
Design Resources PAC1720 Development Tool Selector
PCN Design/Specification New DeviceDoc 11/Feb/2016
PCN Assembly/Origin G700Y 24/Aug/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet PAC1710,20 Datasheet
EDA / CAD Models PAC1720-1-AIA-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 0V ~ 40V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number PAC1720
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAC1710-1-AIA-TR

IC CURRENT SENSE MON SGL 10VDFN

Microchip Technology

¥96.00000 Details

LM2765M6X/NOPB

IC REG CHARGE PUMP 2VIN SOT23

Texas Instruments

¥135.00000 Details

SML-311UTT86

LED RED CLEAR 0603 SMD

Rohm Semiconductor

¥46.00000 Details

SML-311YTT86

LED YELLOW CLEAR 0603 SMD

Rohm Semiconductor

¥46.00000 Details

ESD7016MUTAG

TVS DIODE 5VWM 10VC 8-UDFN

ON Semiconductor

¥70.00000 Details

BSS138NH6327XTSA2

MOSFET N-CH 60V 230MA SOT23-3

Infineon Technologies

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names PAC1720-1-AIA-DKR