JPY | USD

Photo Not Available
MPV2100-206/TR Varactors Single 22V Surface Mount 0402
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 150-MPV2100-206-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: ¥329.00000
  • Tape & Reel (TR)  : 150-MPV2100-206/TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥329.01300
  • Digi-Reel®  : 150-MPV2100-206/DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

MPV2100-206/TR

Digi-Key Part Number 150-MPV2100-206/CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MPV2100-206/TR
Copy  
Description SI TVAR NON HERMETIC MMSM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Varactors Single 22V Surface Mount 0402

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin New Fab Site 19/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series MPV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance @ Vr, F 1.5pF @ 4V, 1MHz
Capacitance Ratio 10
Voltage - Peak Reverse (Max) 22V
Diode Type Single
Q @ Vr, F 1500 @ 4V, 50MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Base Part Number MPV2100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 150-MPV2100-206/CT