JPY | USD

Photo Not Available
MPP4205A-206/TR RF Diode PIN - Single 70V 0402
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 150-MPP4205A-206-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: ¥334.00000
  • Tape & Reel (TR)  : 150-MPP4205A-206/TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥333.96400

MPP4205A-206/TR

Digi-Key Part Number 150-MPP4205A-206/CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MPP4205A-206/TR
Copy  
Description SI PIN NON HERMETIC MMSM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diode PIN - Single 70V 0402

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin New Fab Site 19/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 70V
Capacitance @ Vr, F 0.15pF @ 10V, 1MHz
Resistance @ If, F 5Ohm @ 10mA, 100MHz
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Base Part Number MPP4205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 150-MPP4205A-206/CT