JPY | USD
Favorite

MICRF112YMM-TR RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
2,077 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
25 70.08000 ¥1,752
100 63.31000 ¥6,331

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1963-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,636 - Immediate
  • Unit Price: ¥77.00000
  • Tape & Reel (TR)  : MICRF112YMM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥63.31160
  • Cut Tape (CT)  : MICRF112YMM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,077 - Immediate
  • Unit Price: ¥77.00000

MICRF112YMM-TR

Datasheet
Digi-Key Part Number MICRF112YMM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MICRF112YMM-TR
Copy  
Description RF TX IC ASK 300-450MHZ 10TFSOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets MICRF112 DataSheet
PCN Design/Specification Silver Bonding Wire 22/Jul/2015
PCN Assembly/Origin Multiple Devices Datasheet Update 15/Aug/2014
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MICRF112 DataSheet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series QwikRadio®
Packaging Digi-Reel® 
Part Status Active
Frequency 300MHz ~ 450MHz
Applications RKE, TPM
Modulation or Protocol ASK, FSK
Data Rate (Max) 50kbps
Power - Output 10dBm
Current - Transmitting 11mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ABLS-13.0625MHZ-10-K4Q-T

CRYSTAL 13.0625MHZ 10PF SMD

Abracon LLC

¥45.58400 Details

ABLS-13.0625MHZ-10-K4Q-T

CRYSTAL 13.0625MHZ 10PF SMD

Abracon LLC

¥87.00000 Details
You May Also Be Interested In

MICRF112YMM

RF TX IC ASK 300-450MHZ 10TFSOP

Microchip Technology

¥77.00000 Details

MICRF113YM6-TR

RF TX IC ASK 300-450MHZ SOT23-6

Microchip Technology

¥88.00000 Details

SX1243IULTRT

RF TX IC FHSS 310-450MHZ 8UFDFN

Semtech Corporation

¥158.00000 Details

MICRF007YM

RF RX ASK/OOK 300-440MHZ 8SOIC

Microchip Technology

¥300.00000 Details

MAX1472AKA+T

RF TX IC ASK 300-450MHZ SOT23-8

Maxim Integrated

¥270.00000 Details

STS1TXQTR

RF TX IC ASK 169/315MHZ 20VQFN

STMicroelectronics

¥284.00000 Details
Additional Resources
Standard Package 1
Other Names MICRF112YMM-DKR