MIC826SYMT-TR Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
25 37.44000 ¥936
100 35.34000 ¥3,534

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-4361-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥35.33560
  • Digi-Reel®  : 576-4361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 576-4366-2-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥49.94133

MIC826SYMT-TR

Datasheet
Digi-Key Part Number 576-4361-1-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC826SYMT-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL 6TDFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)

Copy  
Customer Reference
Documents & Media
Datasheets MIC826 Datasheet
PCN Assembly/Origin MIC826 21/Jan/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC826 Datasheet
EDA / CAD Models MIC826SYMT-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.925V
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.6x1.6)
Base Part Number MIC826
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RC1882HPCF-IPM

HIGH POWER MODULE FOR RIIM

Radiocrafts AS

¥2,908.00000 Details

24LC1025-E/SM

IC EEPROM 1MBIT I2C 400KHZ 8SOIJ

Microchip Technology

¥449.00000 Details

TPS3809K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

¥108.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥192.00000 Details

ESP32-WROOM-32D (16MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥548.00000 Details

SN74HCS08QPWRQ1

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 576-4361-1