JPY | USD
Favorite

Price & Procurement
10,994 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
25 33.24000 ¥831
100 29.92000 ¥2,992

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-3453-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥29.91880
  • Cut Tape (CT)  : 576-3453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,994 - Immediate
  • Unit Price: ¥40.00000

MIC5380-SSYFT-TR

Datasheet
Digi-Key Part Number 576-3453-6-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC5380-SSYFT-TR
Copy  
Description IC REG LINEAR 3.3V/3.3V 6TMLF
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 150mA, 150mA 6-TMLF® (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets MIC5380, 5381
Product Training Modules MIC5380/81 Overview
Design Resources MIC5380 Development Tool Selector
PCN Design/Specification Frame Design 01/Feb/2016
PCN Assembly/Origin Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC5380, 5381
EDA / CAD Models MIC5380-SSYFT-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.31V @ 150mA, 0.31V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 45µA
Current - Supply (Max) 85µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFQFN, 6-TMLF®
Supplier Device Package 6-TMLF® (1x1)
Base Part Number MIC5380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG2010AEJ,115

DIODE SCHOTTKY 20V 1A SOD323F

Nexperia USA Inc.

¥39.00000 Details

NCP51200MNTXG

IC REG LDO DDR 1OUT 10DFN

ON Semiconductor

¥96.00000 Details

BU90008GWZ-E2

IC REG BUCK 1V 1A 6UCSP

Rohm Semiconductor

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names 576-3453-6