JPY | USD
Favorite

MIC5282-3.3YMME-TR Linear Voltage Regulator IC 1 Output 50mA 8-MSOP-EP
Price & Procurement
4,222 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 180.00000 ¥180
25 149.88000 ¥3,747
100 136.15000 ¥13,615

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-3934-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥136.15480
  • Digi-Reel®  : 576-3934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,222 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 576-3924-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: ¥180.00000

MIC5282-3.3YMME-TR

Datasheet
Digi-Key Part Number 576-3934-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5282-3.3YMME-TR
Copy  
Description IC REG LINEAR 3.3V 50MA 8MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA 8-MSOP-EP

Copy  
Documents & Media
Datasheets MIC5282
Featured Product MIC5282 Linear Regulator
PCN Assembly/Origin MIC528X 09/Dec/2016
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 120V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 3V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 11µA
PSRR 90dB ~ 65dB (40kHz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number MIC5282-3.3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC5283-3.3YML-TR

IC REG LINEAR 3.3V 150MA 8MLF

Microchip Technology

¥160.00000 Details

TPS7A4001DGNR

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

¥312.00000 Details
Additional Resources
Standard Package 1
Other Names 576-3934-1