Price & Procurement
311 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 148.00000 ¥148
25 123.36000 ¥3,084
100 121.59000 ¥12,159

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-2776-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥121.58700
  • Cut Tape (CT)  : 576-2776-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
  • Unit Price: ¥148.00000

MIC5233-2.5YM5-TR

Datasheet
Digi-Key Part Number 576-2776-6-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC5233-2.5YM5-TR
Copy  
Description IC REG LINEAR 2.5V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets MIC5233
PCN Design/Specification MIC5233 26/Feb/2019
MIC5233 16/Jul/2019
PCN Assembly/Origin Manufacturing Change 26/Mar/2021
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models MIC5233-2.5YM5-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 2mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC5233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC9S12C64CFAE

IC MCU 16BIT 64KB FLASH 48LQFP

NXP USA Inc.

¥2,368.00000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

¥717.00000 Details

AT25DF041B-MAHN-T

IC FLASH 4MBIT SPI 104MHZ 8UDFN

Adesto Technologies

¥139.00000 Details
Additional Resources
Standard Package 1
Other Names 576-2776-6