JPY | USD

Price & Procurement
0 In Stock
Alternate Package
  • Cut Tape (CT)  : 1611-MIC5159-1.8YM6-CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,779 - Immediate
  • Unit Price: ¥91.00000
  • Tape & Reel (TR)  : 576-3029-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥151.16000

MIC5159-1.8YM6-TR

Datasheet
Digi-Key Part Number 576-3029-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5159-1.8YM6-TR
Copy  
Description IC LNR REG CTRLR 1OUT SOT23-6
Copy  
Detailed Description

Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6

Copy  
Documents & Media
Datasheets MIC5159
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Positive Fixed
Number of Outputs 1
Current - Supply 10mA
Voltage - Input 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MIC5159
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-3029-6