JPY | USD
Favorite

MIC5014YM-TR High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
1,808 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
25 207.24000 ¥5,181
100 188.82000 ¥18,882

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-1233-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,808 - Immediate
  • Unit Price: ¥188.81640
  • Cut Tape (CT)  : 576-1233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,808 - Immediate
  • Unit Price: ¥249.00000
  • Tube  : 576-2352-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,116 - Immediate
  • Unit Price: ¥249.00000

MIC5014YM-TR

Datasheet
Digi-Key Part Number 576-1233-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5014YM-TR
Copy  
Description IC GATE DRVR HI/LOW SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 2.75V ~ 30V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MIC5014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IX4351NE

MOSFET IGBT SIC DRIVER 9A

IXYS Integrated Circuits Division

¥322.00000 Details

FDN337N

MOSFET N-CH 30V 2.2A SSOT3

ON Semiconductor

¥47.00000 Details

MIC5015YM-TR

IC GATE DRVR HI/LOW SIDE 8SOIC

Microchip Technology

¥249.00000 Details

BZT52C10-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

¥23.00000 Details

MIC5018YM4-TR

IC GATE DRVR HIGH-SIDE SOT143

Microchip Technology

¥189.00000 Details

INA169NA/3K

IC CURRENT MONITOR 0.5% SOT23-5

Texas Instruments

¥289.00000 Details
Additional Resources
Standard Package 1
Other Names 576-1233-6