JPY | USD

MIC33M356-FAYMP-TR Switching Regulator IC Output 24-PowerFQFN
Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
25 212.28000 ¥5,307

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MIC33M356-FAYMP-TR

Datasheet
Digi-Key Part Number 150-MIC33M356-FAYMP-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC33M356-FAYMP-TR
Copy  
Description HIGH PERFORMANCE 5.5V, 3A I2C CO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Switching Regulator IC Output 24-PowerFQFN

Copy  
Customer Reference
Documents & Media
Datasheets MIC33M356~
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Package / Case 24-PowerFQFN
Supplier Device Package 24-QFN (3x4.5)
Base Part Number MIC33M356
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-MIC33M356-FAYMP-CT