JPY | USD

MIC33153-4YHJ-EV MIC33153 HyperLight Load® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 5,429.00000 ¥5,429.00

Submit a request for quotation on quantities greater than those displayed.

MIC33153-4YHJ-EV

Datasheet
Digi-Key Part Number 576-4557-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC33153-4YHJ-EV
Copy  
Description EVAL BOARD 4MHZ PWM 1.2A BUCK
Copy  
Detailed Description

MIC33153 HyperLight Load® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series HyperLight Load®
Packaging Box 
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.2V
Current - Output 1.2A
Voltage - Input 2.7V ~ 5.5V
Regulator Topology Buck
Frequency - Switching 4MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MIC33153
Base Part Number MIC33153
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MIC33153YHJ-TR

IC REG BUCK ADJ 1.2A 14MLF

Microchip Technology

¥208.00000 Details

MIC33153YHJ-TR

IC REG BUCK ADJ 1.2A 14MLF

Microchip Technology

Digi-Reel® Details

MIC33153YHJ-TR

IC REG BUCK ADJ 1.2A 14MLF

Microchip Technology

¥169.99640 Details

MIC33153-4YHJ-TR

IC REG BUCK 1.2V 1.2A 14MLF

Microchip Technology

¥169.99640 Details
Additional Resources
Standard Package 1
Other Names 576-4557
MIC33153-4YHJ EV