JPY | USD

Photo Not Available
MIC28517T-E/PHA Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 337.00000 ¥337
25 281.08000 ¥7,027
100 255.42000 ¥25,542

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MIC28517T-E/PHA

Datasheet
Digi-Key Part Number 150-MIC28517T-E/PHACT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC28517T-E/PHA
Copy  
Description DC/DC BUCK REGULATOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN

Copy  
Customer Reference
Documents & Media
Datasheets MIC28517
PCN Design/Specification MIC28517 17/Mar/2021
EDA / CAD Models MIC28517T-E/PHA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Hyper Speed Control®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 70V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 32V
Current - Output 8A
Frequency - Switching 270kHz ~ 880kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 32-PowerVQFN
Supplier Device Package 32-VQFN (6x6)
Base Part Number MIC28517
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L4970A

IC REG BUCK ADJ 10A 15MULTIWATT

STMicroelectronics

¥1,583.00000 Details

SIC462ED-T1-GE3

IC REG BUCK ADJ 6A MLP55-27

Vishay Siliconix

¥495.00000 Details

SIC461ED-T1-GE3

IC REG BUCK ADJ 10A MLP55-27

Vishay Siliconix

¥570.00000 Details

ADM00995

MIC28517 EVALUATION BOARD

Microchip Technology

¥20,579.00000 Details

MIC28516T-E/PHA

DC/DC BUCK REGULATOR

Microchip Technology

¥337.00000 Details

MIC28514T-E/PHA

IC REG BUCK ADJUSTABLE 5A 32VQFN

Microchip Technology

¥274.00000 Details
Additional Resources
Standard Package 1
Other Names 150-MIC28517T-E/PHACT