JPY | USD

Photo Not Available
MIC28516T-E/PHA Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 340.00000 ¥340.00
25 283.12000 ¥7,078.00
100 278.42000 ¥27,842.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MIC28516T-E/PHA

Datasheet
Digi-Key Part Number 150-MIC28516T-E/PHACT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC28516T-E/PHA
Copy  
Description DC/DC BUCK REGULATOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN

Copy  
Customer Reference
Documents & Media
Datasheets MIC28516
PCN Design/Specification MIC28516 17/Mar/2021
EDA / CAD Models MIC28516T-E/PHA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Hyper Speed Control®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 70V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 32V
Current - Output 8A
Frequency - Switching 270kHz ~ 800kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 32-PowerVQFN
Supplier Device Package 32-VQFN (6x6)
Base Part Number MIC28516
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC28517T-E/PHA

DC/DC BUCK REGULATOR

Microchip Technology

¥341.00000 Details

MIC28514T-E/PHA

IC REG BUCK ADJUSTABLE 5A 32VQFN

Microchip Technology

¥276.00000 Details

MIC28515T-E/PHA

IC REG BUCK ADJUSTABLE 5A 32VQFN

Microchip Technology

¥277.00000 Details

STM32H753ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

¥2,170.00000 Details

ADM00929

MIC28516 EVALUATION BOARD

Microchip Technology

¥20,830.00000 Details

TPS62130AQRGTRQ1

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

¥335.00000 Details
Additional Resources
Standard Package 1
Other Names 150-MIC28516T-E/PHACT