JPY | USD
Favorite

MIC2775-29YM5-TR Supervisor Complementary 1 Channel SOT-23-5
Price & Procurement
1,303 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
25 58.56000 ¥1,464
100 53.87000 ¥5,387

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-2681-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥53.86633
  • Cut Tape (CT)  : 576-2681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,303 - Immediate
  • Unit Price: ¥71.00000

MIC2775-29YM5-TR

Datasheet
Digi-Key Part Number 576-2681-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2775-29YM5-TR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Supervisor Complementary 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Complementary
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC2775
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF40C-90DS-0.4V(51)

CONN RCPT 90POS SMD GOLD

Hirose Electric Co Ltd

¥201.00000 Details

TPD1E10B09DPYR

TVS DIODE 9V 20V 2X1SON

Texas Instruments

¥48.00000 Details

ISL12057IUZ

IC RTC CLK/CALENDAR I2C 8-MSOP

Renesas Electronics America Inc

¥287.00000 Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

¥239.00000 Details

TDA01H0SB1R

SWITCH SLIDE DIP SPST 25MA 24V

C&K

¥309.00000 Details

BR24G04NUX-3TTR

IC EEPROM 4K I2C VSON008X2030

Rohm Semiconductor

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names 576-2681-6