JPY | USD
Favorite

Price & Procurement
5,904 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
25 19.04000 ¥476
100 16.80000 ¥1,680

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-3964-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥16.80433
  • Digi-Reel®  : 576-3964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,904 - Immediate
  • Unit Price: Digi-Reel®

MIC2090-2YM5-TR

Datasheet
Digi-Key Part Number 576-3964-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2090-2YM5-TR
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets MIC2090, MIC2091
Design Resources MIC2090 Development Tool Selector
PCN Assembly/Origin MIC2090/MIC2091 01/Feb/2018
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC2090, MIC2091
EDA / CAD Models MIC2090-2YM5-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ) 700mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number MIC2090
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

¥78.00000 Details

AA2810AZGSK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

¥61.00000 Details

RB168VAM150TR

SCHOTTKY BARRIER DIODE

Rohm Semiconductor

¥43.00000 Details

TL6340AF160QG

SEALED RIGHT ANGLE SURFACE MOUNT

E-Switch

¥53.00000 Details

MIC2005A-1YM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

¥31.00000 Details

BAS70-04-E3-08

DIODE ARRAY SCHOTTKY 70V SOT23

Vishay Semiconductor Diodes Division

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names 576-3964-1