JPY | USD
Favorite

MIC1344YFT-TR OR Controller Source Selector Switch 2:1 12-FTQFN (2x2)
Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 554.00000 ¥554

Submit a request for quotation on quantities greater than those displayed.

MIC1344YFT-TR

Datasheet
Digi-Key Part Number 576-4904-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC1344YFT-TR
Copy  
Description IC SMART SW ORING 3A 2CH 12TQFN
Copy  
Detailed Description

OR Controller Source Selector Switch 2:1 12-FTQFN (2x2)

Copy  
Documents & Media
Datasheets MIC1344 Datasheet
Design Resources MIC1344 Development Tool Selector
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Source Selector Switch
FET Type -
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Current - Output (Max) 3A
Current - Supply 11µA
Voltage - Supply 2.8V ~ 5.5V
Applications -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-FTQFN (2x2)
Base Part Number MIC1344
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-4904-1