JPY | USD
Favorite

MD1711K6-G-M933 Ultrasound Imaging PMIC 48-QFN (7x7)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,022.00000 ¥1,022
25 852.32000 ¥21,308

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MD1711K6-G-M933TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥852.31433
  • Digi-Reel®  : MD1711K6-G-M933DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MD1711K6-G-ND
  • Minimum Quantity: 260  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥844.17308

MD1711K6-G-M933

Datasheet
Digi-Key Part Number MD1711K6-G-M933CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MD1711K6-G-M933
Copy  
Description IC ULTRASOUND DRIVER 48VQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ultrasound Imaging PMIC 48-QFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Ultrasound Imaging
Current - Supply 2mA
Voltage - Supply 1.3V ~ 5V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number MD1711
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MD1711K6-G-M933CT