JPY | USD

MCP6V96UT-E/LTY Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
3,203 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128
25 107.28000 ¥2,682
100 97.97000 ¥9,797

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-MCP6V96UT-E/LTYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥97.96933

MCP6V96UT-E/LTY

Datasheet
Digi-Key Part Number 150-MCP6V96UT-E/LTYCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6V96UT-E/LTY
Copy  
Description SINGLE, ZERO-DRIFT OP AMP, E TEM
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets MCP6V96/6U/7/9
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 9.5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 25µV
Current - Supply 1.1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MCP6V96
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 150-MCP6V96UT-E/LTYCT