MCP6H02T-E/SN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
3,903 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
25 103.64000 ¥2,591
100 95.41000 ¥9,541

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6H02T-E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥95.40636
  • Cut Tape (CT)  : MCP6H02T-E/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,908 - Immediate
  • Unit Price: ¥125.00000
  • Tube  : MCP6H02-E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,136 - Immediate
  • Unit Price: ¥125.00000

MCP6H02T-E/SN

Datasheet
Digi-Key Part Number MCP6H02T-E/SNDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6H02T-E/SN
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.8V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 10pA
Voltage - Input Offset 700µV
Current - Supply 135µA (x2 Channels)
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 3.5V ~ 16V, ±1.75V ~ 8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP6H02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6H02-E/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

¥125.00000 Details

TLV9302IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥114.00000 Details

TLV272DR2G

OPERATIONAL AMPLIFIER, 3MHZ, LOW

onsemi

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names MCP6H02T-E/SNDKR