JPY | USD
Favorite

MCP6542T-E/MS Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
Price & Procurement
1,471 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
25 55.40000 ¥1,385
100 50.97000 ¥5,097

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MCP6542-E/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,320 - Immediate
  • Unit Price: ¥66.00000
  • Tape & Reel (TR)  : MCP6542T-E/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥50.97280
  • Digi-Reel®  : MCP6542T-E/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,471 - Immediate
  • Unit Price: Digi-Reel®

MCP6542T-E/MS

Datasheet
Digi-Key Part Number MCP6542T-E/MSCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6542T-E/MS
Copy  
Description IC COMP 1.6V DUAL P-P 8MSOP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 1µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 6.5mV
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
Base Part Number MCP6542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG2034EDN-T1-GE4

IC SWITCH SP4T SINGLE 12QFN

Vishay Siliconix

¥177.00000 Details

DMG1013UW-7

MOSFET P-CH 20V 820MA SOT323

Diodes Incorporated

¥39.00000 Details

MCP6421T-E/LTY

IC OPAMP GP 1 CIRCUIT SC70-5

Microchip Technology

¥66.00000 Details

MCP6424T-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

¥119.00000 Details

BAV199W,115

DIODE ARRAY GP 75V 110MA SOT323

Nexperia USA Inc.

¥37.00000 Details

MSP430G2955IRHA40R

IC MCU 16BIT 56KB FLASH 40VQFN

Texas Instruments

¥378.00000 Details
Additional Resources
Standard Package 1
Other Names MCP6542T-E/MSCT